- Home ›
- All Products›
- 3430B2F1R0TD
3430B2F1R0TD
TE Connectivity / CGS Brand
3430 B2 1% 1R0 100ppm 5k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 B2 1% 1R0 100ppm 5k RL
Search Keywords: 3430B2F1R0TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430B2F1R0TD
-
Alias/AKA:2176556-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5,000
$0.0986
10,000
$0.0971
25,000
$0.0932
50,000
$0.0848
100,000
$0.0801
150,000 +
$0.0799
Click for Quote
Log in
to unlock special pricing