- Home ›
- All Products›
- 3430A3F6R8TDF
3430A3F6R8TDF
TE Connectivity / CGS Brand
3430 A3 1% 6R8 200ppm 1k RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3430 A3 1% 6R8 200ppm 1k RL
Search Keywords: 3430A3F6R8TDF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CGS Brand
-
Part No:3430A3F6R8TDF
-
Alias/AKA:2-2176566-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3812
3,000
$0.3485
5,000
$0.3342
8,000
$0.3298
10,000
$0.3166
15,000
$0.3082
25,000
$0.2872
50,000 +
$0.2634
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments