- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- USB3B10S
USB3B10S
TE Connectivity / Buchanan Brand
Conn Terminal Blocks SKT 10 POS 8.26mm ST Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Blocks SKT 10 POS 8.26mm ST Thru-Hole
Product Highlights:
- Barrier Strip Socket
- Barrier Style = Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: USB3B10S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:USB3B10S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.