- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TSB200005KDS
TSB200005KDS
TE Connectivity / Buchanan Brand
Conn Terminal Block 5 POS 14.5mm Screw RA Panel Mount 65A Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 14.5mm Screw RA Panel Mount 65A Carton
Product Highlights:
- 14.50 mm Centerline
- Number of Circuits = 5
- Wire Range = 2.00-14.00; [14-6] mm [AWG]
- With Wire Protection
- Integrated Fuse = No
Search Keywords: TSB200005KDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TSB200005KDS
-
Alias/AKA:1776315-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.5 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:65 A
-
Wire Size:6-14 AWG
-
Operating Temperature:100(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$28.92
100
$17.80
150
$14.09
200 +
$13.81
Click for Quote
Log in
to unlock special pricing