- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TK2-6-AG
TK2-6-AG
TE Connectivity / Buchanan Brand
Connector Accessories Snap Track Channel Straight
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories Snap Track Channel Straight
Product Highlights:
- SNAPTRACK Channel
- Track Width = 78.70 mm
- Track Length = 152.40 mm
- PC Board Width = 76.20 mm
Search Keywords: TK26AG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TK2-6-AG
-
Alias/AKA:8-1437685-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Track Channel
-
Dimension:152.4 x 78.7 mm
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT