- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TC6-04-PFH
TC6-04-PFH
TE Connectivity / Buchanan Brand
Connector Accessories Barrier Strip Cover Straight Black Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Barrier Strip Cover Straight Black Package
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 4
- Tri-Barrier Block Series
- Used With #6 Series
- 9.53 mm Centerline
Search Keywords: TC604PFH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:TC6-04-PFH
-
Alias/AKA:3-1437661-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip Cover
-
Dimension:37.87 x 15.87 x 6.35 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 25
Stock lot only:
2
Minimum Order Quantity:
25
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.4498
25
$1.3180
100
$1.1980
250
$1.1790
500
$1.1520
1,000
$1.1270
2,500
$1.1050
5,000
$0.8990
7,500 +
$0.8930
Click for Quote
Log in
to unlock special pricing