- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- SM11
Interface Module 11 POS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Interface Module 11 POS
Product Highlights:
- Interface Module - Terminal Block
- Module Type = Octal Socket
- 11 Positions
- SNAPTRACK Channel Series 2TK
Search Keywords: SM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:SM11
-
Alias/AKA:2-1437683-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:11
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$159.74
3
$157.34
5
$154.98
10 +
$152.66
Click for Quote
Log in
to unlock special pricing