- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RSB6HP171702
RSB6HP171702
TE Connectivity / Buchanan Brand
Conn Barrier Strip 17 POS 9.52mm Wire Wrap ST Thru-Hole 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 17 POS 9.52mm Wire Wrap ST Thru-Hole 20A/Contact
Search Keywords: RSB6HP171702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:RSB6HP171702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:9.52 mm
-
Number of Circuits:17
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$156.62
25
$55.08
100
$39.07
500 +
$29.72
Click for Quote
Log in
to unlock special pricing