- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- RSB6HP031802
RSB6HP031802
TE Connectivity / Buchanan Brand
Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 20A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 20A/Contact
Search Keywords: RSB6HP031802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:RSB6HP031802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.77
25
$2.72
50
$2.66
100
$2.61
500
$2.56
1,000 +
$2.51
Click for Quote
Log in
to unlock special pricing