- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- P243
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 65A/Contact Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn NEMA 2 POS 12.7mm Screw ST Cable Mount 65A/Contact Carton
Search Keywords: P243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:P243
-
Alias/AKA:6-1437390-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12.7 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:65/Contact A
-
Wire Size:6-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$4.65
10
$4.55
25
$4.46
50
$4.37
100
$4.29
250
$4.20
500 +
$4.12
Click for Quote
Log in
to unlock special pricing