- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FST-22.5A-30
FST-22.5A-30
TE Connectivity / Buchanan Brand
FFC Jumper Cable 30Conductors 2.54mm 24AWG Copper 3A 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 30Conductors 2.54mm 24AWG Copper 3A 300VAC
Search Keywords: FST225A30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-22.5A-30
-
Alias/AKA:3-1437187-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$53.54
500
$27.34
750
$18.61
1,000 +
$18.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments