- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- FST-21A-16
FST-21A-16
TE Connectivity / Buchanan Brand
FFC Jumper Cable Polytetrafluoroethylene 16Conductors 24AWG 300VAC
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable Polytetrafluoroethylene 16Conductors 24AWG 300VAC
Product Highlights:
- 2.54 mm Centerline
- Teflon Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FST21A16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-21A-16
-
Alias/AKA:3-1437186-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
175
can ship 5/8/26
MOQ for In Stock Qty:
375
MOQ for out of Stock Qty:
375
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$8.712
375
$7.920
750
$4.190
1,125
$2.950
1,500 +
$2.890
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments