- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FST-11A-10
FST-11A-10
TE Connectivity / Buchanan Brand
FFC Jumper Cable 10Conductors 28AWG 200VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FFC Jumper Cable 10Conductors 28AWG 200VAC
Search Keywords: FST11A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FST-11A-10
-
Alias/AKA:4-1437180-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:1.27 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
375
$1.200
750
$0.900
1,125
$0.840
1,500 +
$0.823
Click for Quote
Log in
to unlock special pricing