- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- FSP-22A-4
FSP-22A-4
TE Connectivity / Buchanan Brand
Flex Strip Pin Configurations Generic
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Flex Strip Pin Configurations Generic
Product Highlights:
- 2.54 mm Centerline
- Polyester Insulation Material
- Insulation Length = 50.80 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords: FSP22A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:FSP-22A-4
-
Alias/AKA:6-1437166-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cable Pitch:2.54 mm
-
Cable Length:N/A
-
Type:FFC Jumper Cable
-
Number of Conductors:4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.004
250
$0.816
500
$0.780
1,000
$0.746
3,000
$0.716
5,000
$0.696
8,000
$0.688
10,000 +
$0.606
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT