- Home ›
- All Products›
- A8D44DS29C3
A8D44DS29C3
TE Connectivity / Buchanan Brand
.100, .125, .156 Centerline Modified Bellows Connectors
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
.100, .125, .156 Centerline Modified Bellows Connectors
Product Highlights:
- Connector
- 2.54 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- 44 Dual Positions
- PCB Mount Angle = Vertical
Search Keywords: A8D44DS29C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:A8D44DS29C3
-
Alias/AKA:3-1437270-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent