- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8STR-02-006
8STR-02-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 2 POS 11.1mm Solder Turret RA Thru-Hole 30A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 2 POS 11.1mm Solder Turret RA Thru-Hole 30A/Contact
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Right Angle Mount Angle
Search Keywords: 8STR02006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8STR-02-006
-
Alias/AKA:1546160-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,714
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.60
250
$1.57
450
$1.54
850
$1.51
1,620
$1.49
5,000
$1.21
10,000 +
$1.12
Click for Quote
Log in
to unlock special pricing