- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-04
Available Replacements
TE Connectivity / Buchanan Brand
8PCV-04
Conn Barrier Strip 4 POS 11.1mm Screw ST Cable Mount 30A/Contact
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 11.1mm Screw ST Cable Mount 30A/Contact
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 11.10 mm Centerline
- Vertical Mount Angle
Search Keywords: 8PCV04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCV-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 8PCV-04 discontinued?
Yes, 8PCV-04 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 8PCV-04?
The recommended replacement for 8PCV-04 is 8PCV-04-006 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 8PCV-04 RoHS compliant?
Yes, 8PCV-04 is RoHS compliant.
What is the lead time for 8PCV-04?
The standard lead time for 8PCV-04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.