- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 8PCV-02-008
TE Connectivity / Buchanan Brand
8PCV-02-008
Conn Barrier Strip 2 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 11.1mm Solder ST Thru-Hole 30A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 11.10 mm Centerline
- Number of Levels = Single
Search Keywords: 8PCV02008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8PCV-02-008
-
Alias/AKA:1-1437660-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:-40 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 8PCV-02-008 RoHS compliant?
Yes, 8PCV-02-008 is RoHS compliant.
What is the lead time for 8PCV-02-008?
The standard lead time for 8PCV-02-008 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1313
28 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1,313
$4.61
2,625
$2.43
3,938
$1.67
5,250 +
$1.64
Click for Quote
Log in
to unlock special pricing