- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 8059-2G1-LF
8059-2G1-LF
TE Connectivity / Buchanan Brand
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
Search Keywords: 80592G1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:8059-2G1-LF
-
Alias/AKA:9-1437508-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
Supplier Standard Pack:
100 -
Type:Transistor Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole
In Stock:
1,181
Minimum Order:
10