help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
Search Keywords: 6PCV03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    6PCV-03
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    9.53 mm
  • Number of Circuits:
    3
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
6PCV-03-006
6PCV-03-006
VIEW PRODUCT
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 25A/Contact