- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 6PCR-08-008
6PCR-08-008
TE Connectivity / Buchanan Brand
Conn Barrier Strip 8 POS 9.53mm Solder RA Thru-Hole 25A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.53mm Solder RA Thru-Hole 25A/Contact
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 9.53 mm Centerline
- Right Angle Mount Angle
Search Keywords: 6PCR08008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6PCR-08-008
-
Alias/AKA:1437652-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1200
Order Increment:
80
24 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,200
$8.20
2,400
$4.19
3,600
$2.85
4,800 +
$2.79
Click for Quote
Log in
to unlock special pricing