- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 6C1N08
Connector Accessories Cover Straight Polyvinyl Chloride Yellow Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories Cover Straight Polyvinyl Chloride Yellow Package
Product Highlights:
- Accessory Type = Cover
- Number of Circuits = 8
- Dual-Barrier Block Series, Tri-Barrier Block Series
- Used With RSB6, Used With SSB6, Used With SSB7
- 9.53 mm Centerline
Search Keywords: 6C1N08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:6C1N08
-
Alias/AKA:2-1437418-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:95.25 x 11.93 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$2.88
150
$2.83
250
$2.77
450
$2.72
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing