- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 622-2630LF
622-2630LF
TE Connectivity / Buchanan Brand
622-2630LF FEM SOCKT,LEAD FREE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
622-2630LF FEM SOCKT,LEAD FREE
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 26
- Receptacle
- Mating Polarization Type = Center & Military
- With Mating Polarization
Search Keywords: 6222630LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:622-2630LF
-
Alias/AKA:1658527-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
645
Can Ship immediately
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
420
Order Increment:
42
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
42
$6.93
84
$6.91
252
$6.90
420
$6.88
840
$3.64
1,260
$2.56
1,680 +
$2.51
Click for Quote
Log in
to unlock special pricing