- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 622-2441LF
622-2441LF
TE Connectivity / Buchanan Brand
Conn IDC Connector RCP 24 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector RCP 24 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = 622 Series
- Number of Positions = 24
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 6222441LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:622-2441LF
-
Alias/AKA:2-1658527-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
525
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
525
$10.21
1,050
$5.39
1,575
$3.70
2,100 +
$3.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT