- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 614-DG5
614-DG5
TE Connectivity / Buchanan Brand
Conn SIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 614DG5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:614-DG5
-
Alias/AKA:2-1437515-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$13.54
24
$13.29
48
$13.04
96
$12.78
420
$12.54
1,000 +
$10.17
Click for Quote
Log in
to unlock special pricing