- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-1403LF
609-1403LF
TE Connectivity / Buchanan Brand
Conn IDC Connector PL 14 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector PL 14 POS 1.27mm Solder RA Thru-Hole
Search Keywords: 6091403LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-1403LF
-
Alias/AKA:6437006-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
Order Increment:
50
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
350
$14.17
700
$7.48
1,050
$5.14
1,400 +
$5.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments