- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 524-AG11D-ESL
TE Connectivity / Buchanan Brand
524-AG11D-ESL
DIP Sockets
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 15.24 mm
- 24 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:524-AG11D-ESL
-
Alias/AKA:4-1437536-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
-
This product is discontinued, but still in stock.