- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 510-AG90D-10
510-AG90D-10
TE Connectivity / Buchanan Brand
Conn SIP Socket Strip SKT 10 POS 2.54mm Solder ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn SIP Socket Strip SKT 10 POS 2.54mm Solder ST
Product Highlights:
- Number of Positions = 10
- Contact Style = Screw Machine
- Leg Style = Standard
- Beryllium Copper Contact Base Material
- Gold Contact Mating Area Plating Material
Search Keywords: 510AG90D10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:510-AG90D-10
-
Alias/AKA:2-1437530-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:SIP Socket
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,558
Can Ship immediately
Minimum Order Quantity:
48
Order Increment:
48
Price (USD)
Qty
Unit Price
48
$3.17
96
$3.13
144
$3.04
288
$2.94
528
$2.81
1,008
$2.77
2,544
$2.73
5,040 +
$2.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments