- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 503SI03EDS
503SI03EDS
TE Connectivity / Buchanan Brand
Conn Europa Terminal Block 6 POS 10mm Screw ST Cable Mount 10A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Europa Terminal Block 6 POS 10mm Screw ST Cable Mount 10A/Contact Package
Product Highlights:
- Terminal Block
- 10.00 mm Centerline
- Number of Circuits = 3
- Wire Range = 0.30-3.00² [22-12] mm [AWG]
- With Wire Protection
Search Keywords: 503SI03EDS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:503SI03EDS
-
Alias/AKA:2-1776301-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$25.35
50
$25.29
100
$25.22
200
$25.15
400
$13.28
600
$9.13
800 +
$8.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments