- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501-3427E
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Buchanan Brand
501-3427E
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Automotive
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance
Description
+
Conn Ejector Header HDR 34 POS 2.54mm Solder ST Thru-Hole Automotive
Product Highlights:
- Connector Type = Pin Header
- Low Profile
- Number of Positions = 34
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
Search Keywords: 5013427E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:501-3427E
-
Alias/AKA:3-1761608-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 501-3427E discontinued?
Yes, 501-3427E from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 501-3427E?
The recommended replacement for 501-3427E is 3-1761608-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 501-3427E RoHS compliant?
Yes, 501-3427E is RoHS compliant.
What is the lead time for 501-3427E?
The standard lead time for 501-3427E is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT