- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501-1007ES
501-1007ES
TE Connectivity / Buchanan Brand
Header - 10 Position - Pin (Male) - 2.54mm Pitch - Shrouded - Right Angle Mount - Blue.
Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Header - 10 Position - Pin (Male) - 2.54mm Pitch - Shrouded - Right Angle Mount - Blue.
Search Keywords: 5011007ES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:501-1007ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.