help desk software
Image is representational - see mfr. specs

Conn Barrier Strip 22 POS 8.26mm Screw ST Cable Mount 25A/Contact

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 22 POS 8.26mm Screw ST Cable Mount 25A/Contact
Search Keywords: 4PCV22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    4PCV-22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    8.26 mm
  • Number of Circuits:
    22
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
4PCV-22-006
4PCV-22-006
VIEW PRODUCT
Conn Barrier Strip 22 POS 8.26mm Solder ST Thru-Hole 20A/Contact