- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4PCR-08-008
TE Connectivity / Buchanan Brand
4PCR-08-008
Conn Barrier Strip 8 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Search Keywords: 4PCR08008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4PCR-08-008
-
Alias/AKA:1546940-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 4PCR-08-008 RoHS compliant?
Yes, 4PCR-08-008 is RoHS compliant.
What is the lead time for 4PCR-08-008?
The standard lead time for 4PCR-08-008 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$10.05
1,000
$5.31
1,500
$3.65
2,000 +
$3.57
Click for Quote
Log in
to unlock special pricing