- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3WWV-02-004
3WWV-02-004
TE Connectivity / Buchanan Brand
Conn Barrier Strip 2 POS 6.35mm Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 2 POS 6.35mm Screw ST Cable Mount
Search Keywords: 3WWV02004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3WWV-02-004
-
Alias/AKA:3-1437647-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:6.35 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
257
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$4.21
25
$4.00
50
$2.29
100
$1.33
250
$1.19
500
$1.10
1,000 +
$1.05
Click for Quote
Log in
to unlock special pricing