- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3STV-08-006
3STV-08-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 8 POS 6.35mm Solder ST Panel Mount 10A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Barrier Strip 8 POS 6.35mm Solder ST Panel Mount 10A/Contact
Search Keywords: 3STV08006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:3STV-08-006
-
Alias/AKA:5-1546119-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.35 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:16-30 AWG
-
Operating Temperature:120(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.46
50
$3.10
180
$3.03
360
$2.96
540
$2.90
1,080
$2.20
2,520
$2.17
5,040 +
$1.77
Click for Quote
Log in
to unlock special pricing