- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2M37DSM
2M37DSM
TE Connectivity / Buchanan Brand
Conn Interface Module PL 37 POS ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Interface Module PL 37 POS ST
Product Highlights:
- Interface Module
- Module Type = D-Subminiature
- Number of Positions = 37
- Plug
- Terminal Block Series = 2M Series Eurostyle
Search Keywords: 2M37DSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:2M37DSM
-
Alias/AKA:2-1437684-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Interface Module
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:37
-
Operating Temperature:120(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
104
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$174.86
15
$72.39
25
$68.76
50
$65.33
100
$62.06
250 +
$55.03
Click for Quote
Log in
to unlock special pricing