- Home ›
- All Products›
- YMC8017-W-25-32PN0
YMC8017-W-25-32PN0
TE Connectivity / AMP Brand
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Search Keywords: YMC8017W2532PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8017-W-25-32PN0
-
Alias/AKA:MC8017-W-25-32PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Connector Shell Size:25
-
Alignment Dowel Pin Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Number of Positions:32
-
Spring Material:Stainless Steel
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$696.77
5
$695.03
7
$693.29
13
$394.05
19
$278.13
25 +
$272.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments