- Home ›
- All Products›
- YMC8017-F-17-08PN0
YMC8017-F-17-08PN0
TE Connectivity / AMP Brand
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Search Keywords: YMC8017F1708PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8017-F-17-08PN0
-
Alias/AKA:MC8017-F-17-08PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Alignment Dowel Pin Material:Stainless Steel
-
Spring Material:Stainless Steel
-
Connector Shell Size:17
-
Shell Plating Material:Nickel
-
Terminus Body Material:Nickel-Plated Copper
-
Number of Positions:8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
7
$470.11
13
$268.03
19
$193.57
25 +
$189.70
Click for Quote
Log in
to unlock special pricing