- Home ›
- All Products›
- YMC8017-F-13-04PN0
YMC8017-F-13-04PN0
TE Connectivity / AMP Brand
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ARINC 801, TYPE 1 JAM NUT CONNECTOR
Search Keywords: YMC8017F1304PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8017-F-13-04PN0
-
Alias/AKA:MC8017-F-13-04PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Spring Material:Stainless Steel
-
Number of Positions:4
-
Shell Plating Material:Nickel
-
Alignment Dowel Pin Material:Stainless Steel
-
Connector Shell Size:13
-
Shell Material:Aluminum
-
Terminus Body Material:Nickel-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
72 Weeks
can ship
10/13/27
Price (USD)
Qty
Unit Price
7
$412.58
13
$235.23
19
$169.89
25 +
$166.49
Click for Quote
Log in
to unlock special pricing