- Home ›
- All Products›
- YMC8016-W-17-08SN0
YMC8016-W-17-08SN0
TE Connectivity / AMP Brand
ARINC 801, TYPE 1 PLUG CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 801, TYPE 1 PLUG CONNECTOR
Search Keywords: YMC8016W1708SN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8016-W-17-08SN0
-
Alias/AKA:MC8016-W-17-08SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Shell Plating Material:Cadmium
-
Spring Material:Stainless Steel
-
Alignment Dowel Pin Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Number of Positions:8
-
Connector Shell Size:17
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$849.41
13
$482.78
19
$340.76
25 +
$333.94
Click for Quote
Log in
to unlock special pricing