- Home ›
- All Products›
- YMC8016-W-13-04SN0
YMC8016-W-13-04SN0
TE Connectivity / AMP Brand
The YMC8016-W-13-04SN0 is an MC801 series fiber optic plug connector with a cadmium-plated aluminum shell designed for 4 fiber ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The YMC8016-W-13-04SN0 is an MC801 series fiber optic plug connector with a cadmium-plated aluminum shell designed for 4 fibers.
Search Keywords: YMC8016W1304SN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8016-W-13-04SN0
-
Alias/AKA:MC8016-W-13-04SN, MC8016-W-13-04SN, MC8016-W-13-04SN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8535908040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Spring Material:Stainless Steel
-
Shell Material:Aluminum
-
Terminus Body Material:Nickel-Plated Copper
-
Shell Plating Material:Cadmium
-
Number of Positions:4
-
Connector Shell Size:13
-
Alignment Dowel Pin Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
72 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
7
$703.70
13
$399.97
19
$282.30
25 +
$276.66
Click for Quote
Log in
to unlock special pricing