- Home ›
- All Products›
- YMC8016-F-19-12SN0
YMC8016-F-19-12SN0
TE Connectivity / AMP Brand
ARINC 801, 38999 STYLE, SIZE 19-12
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ARINC 801, 38999 STYLE, SIZE 19-12
Search Keywords: YMC8016F1912SN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8016-F-19-12SN0
-
Alias/AKA:MC8016-F-19-12SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Dowel Pin Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Connector Shell Size:19
-
Number of Positions:12
-
Shell Material:Aluminum
-
Shell Plating Material:Nickel
-
Spring Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
54 Weeks
can ship
6/4/27
Price (USD)
Qty
Unit Price
7
$890.10
13
$505.91
19
$357.08
25 +
$349.94
Click for Quote
Log in
to unlock special pricing