- Home ›
- All Products›
- YMC8016-F-17-08SN0
YMC8016-F-17-08SN0
TE Connectivity / AMP Brand
ARINC 801, 38999 STYLE, SIZE 17-08
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ARINC 801, 38999 STYLE, SIZE 17-08
Search Keywords: YMC8016F1708SN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8016-F-17-08SN0
-
Alias/AKA:MC8016-F-17-08SN, MC8016-F-17-08SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:17
-
Terminus Body Material:Nickel-Plated Copper
-
Alignment Dowel Pin Material:Stainless Steel
-
Number of Positions:8
-
Spring Material:Stainless Steel
-
Shell Plating Material:Nickel
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
7
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$805.47
5
$803.45
7
$801.44
13
$455.52
19
$321.51
25 +
$315.09
Click for Quote
Log in
to unlock special pricing