- Home ›
- All Products›
- YMC8016-F-15-06SA0
YMC8016-F-15-06SA0
TE Connectivity / AMP Brand
ARINC 801, 38999 STYLE, SIZE 15-06
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ARINC 801, 38999 STYLE, SIZE 15-06
Search Keywords: YMC8016F1506SA0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8016-F-15-06SA0
-
Alias/AKA:MC8016-F-15-06SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
Supplier Standard Pack:
1 -
Connector Shell Size:15
-
Terminus Body Material:Nickel-Plated Copper
-
Spring Material:Stainless Steel
-
Number of Positions:6
-
Shell Material:Aluminum
-
Shell Plating Material:Nickel
-
Alignment Dowel Pin Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7
$775.54
13
$440.80
19
$311.12
25 +
$304.90
Click for Quote
Log in
to unlock special pricing