- Home ›
- All Products›
- YMC8010-W-21-16PN0
YMC8010-W-21-16PN0
TE Connectivity / AMP Brand
ARINC 801, TYPE 1 RECEPTACLE CONNECTOR
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC 801, TYPE 1 RECEPTACLE CONNECTOR
Search Keywords: YMC8010W2116PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8010-W-21-16PN0
-
Alias/AKA:MC8010-W-21-16PN
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:GB
-
Supplier Standard Pack:
1 -
Spring Material:Stainless Steel
-
Alignment Dowel Pin Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Shell Plating Material:Cadmium
-
Shell Material:Aluminum
-
Connector Shell Size:21
-
Number of Positions:16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7
$395.92
13
$225.73
19
$163.03
25 +
$159.76
Click for Quote
Log in
to unlock special pricing