- Home ›
- All Products›
- YMC8010-W-13-04PN0
YMC8010-W-13-04PN0
TE Connectivity / AMP Brand
The YMC8010-W-13-04PN0 is an MC801 series square flange receptacle fiber optic connector with a cadmium-plated aluminum shell ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The YMC8010-W-13-04PN0 is an MC801 series square flange receptacle fiber optic connector with a cadmium-plated aluminum shell for 4 fibers.
Search Keywords: YMC8010W1304PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8010-W-13-04PN0
-
Alias/AKA:MC8010-W-13-04PN, MC8010-W-13-04PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Number of Positions:4
-
Shell Plating Material:Cadmium
-
Spring Material:Stainless Steel
-
Alignment Dowel Pin Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Connector Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
7
$473.54
13
$269.98
19
$194.99
25 +
$191.09
Click for Quote
Log in
to unlock special pricing