- Home ›
- All Products›
- YMC8010-W-11-02PN0
YMC8010-W-11-02PN0
TE Connectivity / AMP Brand
The YMC8010-W-11-02PN0 is a rugged, 2-fiber, size 11 square flange receptacle fiber optic connector with a cadmium-plated alum ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The YMC8010-W-11-02PN0 is a rugged, 2-fiber, size 11 square flange receptacle fiber optic connector with a cadmium-plated aluminum shell for high-vibration applications.
Search Keywords: YMC8010W1102PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8010-W-11-02PN0
-
Alias/AKA:MC8010-W-11-02PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium
-
Connector Shell Size:11
-
Spring Material:Stainless Steel
-
Alignment Dowel Pin Material:Stainless Steel
-
Terminus Body Material:Nickel-Plated Copper
-
Number of Positions:2
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 6/7/27
MOQ for out of Stock Qty:
7
80 Weeks
can ship
11/11/27
Price (USD)
Qty
Unit Price
1
$485.01
5
$483.80
7
$482.59
13
$275.14
19
$198.71
25 +
$194.74
Click for Quote
Log in
to unlock special pricing