- Home ›
- All Products›
- YMC8010-F-17-08PN0
YMC8010-F-17-08PN0
TE Connectivity / AMP Brand
ARINC 801, 38999 STYLE, SIZE 17-08
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ARINC 801, 38999 STYLE, SIZE 17-08
Search Keywords: YMC8010F1708PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8010-F-17-08PN0
-
Alias/AKA:MC8010-F-17-08PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum
-
Number of Positions:8
-
Shell Plating Material:Nickel
-
Spring Material:Stainless Steel
-
Alignment Dowel Pin Material:Stainless Steel
-
Connector Shell Size:17
-
Terminus Body Material:Nickel-Plated Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
43 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
7
$478.16
13
$272.61
19
$196.89
25 +
$192.95
Click for Quote
Log in
to unlock special pricing