- Home ›
- All Products›
- YMC8010-F-13-04PN0
YMC8010-F-13-04PN0
TE Connectivity / AMP Brand
ARINC 801, 38999 STYLE, SIZE 13-04
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ARINC 801, 38999 STYLE, SIZE 13-04
Search Keywords: YMC8010F1304PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8010-F-13-04PN0
-
Alias/AKA:MC8010-F-13-04PN, MC8010-F-13-04PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Terminus Body Material:Nickel-Plated Copper
-
Alignment Dowel Pin Material:Stainless Steel
-
Spring Material:Stainless Steel
-
Shell Material:Aluminum
-
Number of Positions:4
-
Connector Shell Size:13
-
Shell Plating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for out of Stock Qty:
7
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$570.46
5
$569.03
7
$567.61
13
$323.62
19
$233.72
25 +
$229.04
Click for Quote
Log in
to unlock special pricing