- Home ›
- All Products›
- YMC8010-F-11-02PN0
YMC8010-F-11-02PN0
TE Connectivity / AMP Brand
ARINC 801, 38999 STYLE, SIZE 11-02
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ARINC 801, 38999 STYLE, SIZE 11-02
Search Keywords: YMC8010F1102PN0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:YMC8010-F-11-02PN0
-
Alias/AKA:MC8010-F-11-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
Supplier Standard Pack:
1 -
Spring Material:Stainless Steel
-
Number of Positions:2
-
Shell Material:Aluminum
-
Shell Plating Material:Nickel
-
Connector Shell Size:11
-
Terminus Body Material:Nickel-Plated Copper
-
Alignment Dowel Pin Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
15 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$475.47
13
$271.08
20
$185.99
26 +
$182.27
Click for Quote
Log in
to unlock special pricing